The WHS5-150RJT075 is a wirewound axial through-hole resistor with a resistance of 150 ohms and a tolerance of 5%. It has a maximum power dissipation of 5W and is rated for a maximum operating temperature of 155°C. The resistor is packaged in tape and reel quantities of 750 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations and is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |