This 500V axial through-hole resistor has a resistance of 1R and a power dissipation of 5W. It is constructed from a cylindrical material with a diameter of 7mm and a length of 16.5mm. Operating temperatures range from -55°C to 155°C. The resistor is packaged on a tape and reel in quantities of 750. It is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WHS5-1R0JT075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.061729oz |
| RoHS | Compliant |
Download the complete datasheet for TT WHS5-1R0JT075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.