The WHS5-220RJT075 is a wirewound resistor with a resistance of 220 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and a voltage rating of 500 volts. The resistor is packaged in an axial configuration and is suitable for through-hole mounting. It has an operating temperature range of -55°C to 155°C and is RoHS compliant.
TT WHS5-220RJT075 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT WHS5-220RJT075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.