This 7mm diameter, 16.5mm long, cylindrical wirewound resistor has a resistance of 330 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 5W. The resistor is available in quantities of 750 per reel and is packaged in tape and reel. It is compliant with RoHS standards and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WHS5-330RJT075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 7mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.061729oz |
| RoHS | Compliant |
Download the complete datasheet for TT WHS5-330RJT075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.