This 8.8mm diameter, 25mm long wirewound resistor has a resistance of 330 ohms with a tolerance of 5%. It is rated for a maximum operating temperature of 155°C and a maximum power dissipation of 7W. The resistor is packaged in a cylindrical axial package with a termination type of axial and is available in quantities of 700. It is compliant with RoHS regulations but not Reach SVHC compliant. The resistor is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WHS7-330RJT07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 8.8mm |
| Length | 25mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for TT WHS7-330RJT07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.