TT WP2S-100RJA25 technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9mm |
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Diameter | 0.8mm |
| Lead Length | 19.8mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WP2S |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT WP2S-100RJA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.