This 470 ohm, 1% tolerance, wirewound resistor has a maximum voltage rating of 100V and operates safely up to 155C. It is designed for axial through hole mounting with a lead diameter of 0.8mm and a lead length of 24.55mm. The resistor is conformal coated and has a product length of 14.5mm and a product diameter of 5.2mm. It is suitable for use in applications where a reliable, high-temperature resistor is required.
TT WP3S-470RFA1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.5 |
| Product Diameter (mm) | 5.2 |
| Product Weight (g) | 1.1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24.55 |
| Resistance Value | 470Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 100V |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WP3S-470RFA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.