This 5.6mm axial wirewound resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for 100V DC and has a resistance of 1kR with a tolerance of 5%. The resistor is packaged in an axial case with a lead diameter of 0.8mm and a lead length of 22.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-1KRJA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 5.6mm |
| Body Length | 13mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | WP4S |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT WP4S-1KRJA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.