This through hole wirewound resistor has a resistance value of 24 ohms with a tolerance of 5%. It is rated for a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 100 volts. The resistor is conformal coated and has a lead length of 22.75mm and a lead diameter of 0.8mm. It is available in a through hole package with a product length of 13mm and a product diameter of 5.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-24RJA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 5.6 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 22.75 |
| Resistance Value | 24Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 100V |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WP4S-24RJA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.