The WP4S-27RJA2 is a wirewound resistor with a voltage rating of 100V and a resistance of 27 ohms. It has a tolerance of 5% and is available in an axial package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 5.6mm |
| Body Length | 13mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 22.75mm |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | WP4S |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |