This 2.7 ohm resistor features a cylindrical construction and axial termination. It is packaged in an ammo pack and has a tolerance of 5%. The resistor is conformal coated and has a maximum operating temperature of 155°C, with a minimum operating temperature of -55°C. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 13mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |