This 750 ohm wirewound resistor features a 1% tolerance and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 155°C and is suitable for applications where a conformal coated case is required. The resistor is 13mm in length and 5.6mm in diameter, with a weight of 1g and a lead length of 22.75mm. It has a lead diameter of 0.8mm and is available in a conformal coated case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-750RFA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 5.6 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 22.75 |
| Resistance Value | 750Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 100V |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WP4S-750RFA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.