This 11m 5% wirewound resistor is designed for through hole mounting with a conformal coated case. It has a maximum operating temperature range of -55°C to 155°C and a maximum voltage rating of 100V. The resistor has a lead length of 22.75mm and a lead diameter of 0.8mm, with a product length of 13mm and a product diameter of 5.6mm. It is a fixed resistor with a technology of wirewound and a termination style of axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WP4S-R011JA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 5.6 |
| Product Weight (g) | 1 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 22.75 |
| Resistance Value | 11mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 100V |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WP4S-R011JA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.