Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WPRT20AB-10RJB270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Automotive AEC-Q200 |
| Height | 0.571inch |
| Lead/Base Style | Quick Connect |
| Length | 2.48inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Brackets |
| Package Quantity | 270 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WPRT |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT WPRT20AB-10RJB270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.