This wirewound resistor features a radial package with quick connect termination, suitable for automotive applications due to its AEC-Q200 compliance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 168 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WPRT50AB-220RJB168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Automotive AEC-Q200 |
| Height | 0.787inch |
| Lead/Base Style | Quick Connect |
| Length | 3.543inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 168 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WPRT |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TT WPRT50AB-220RJB168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.