TT ELECTRONICS / WELWYN - WRM0204C-330RFI - Surface Mount MELF Resistor, 330 ohm, WRM 0204 Series, 200 V, Metal Film, 250 mW, ± 1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WRM0204C-330RFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 1406 |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WRM |
| Technology | METAL FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204C-330RFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.