TT ELECTRONICS / WELWYN - WRM0204C-680RFI - Surface Mount MELF Resistor, 680 ohm, WRM 0204 Series, 200 V, Metal Film, 250 mW, ± 1%
TT WRM0204C-680RFI technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 1406 |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | WRM |
| Technology | METAL FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT WRM0204C-680RFI to view detailed technical specifications.
No datasheet is available for this part.