Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 175MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Polarity | NPN, PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |