The TT ZTX653LCC4-JQR-A is a surface mount bipolar junction transistor packaged in a 16-pin LCC-4 package. It has a maximum package length of 9.14mm, width of 7.49mm, and height of 2.92mm. The seated plane height is also 2.92mm, and the pin pitch is 1.39mm. The package material is ceramic, and the transistor is made of silicon. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC-4 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.14(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |