TT ZTX653LCC4-QR-B technical specifications.
| Package/Case | LCC-4 |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.14(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT ZTX653LCC4-QR-B to view detailed technical specifications.
No datasheet is available for this part.