Plug-In Adapter Single-OUT 12V 3A 48W
Checking distributor stock and pricing after the page loads.
Tumbler Technologies + Trumpower FSP036-10ADM technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 48W |
| Input Voltage | 90 to 264V |