Plug-In Adapter Single-OUT 24V 1.5A 60W
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |