AC/DC Power Supply Quad-OUT 5V/12V/-12V 22A/8A/2.5A/4.5A 150W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|±24V |
| Maximum Output Current | 22|8|2.5|4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |