The TPA150-D21 is a dual output regulated AC/DC power adapter with two outputs, 5V and 12V, each with a maximum output current of 15A and 8A respectively. It has a maximum output power of 150W and operates from an input voltage of 90 to 264VAC. The adapter has a minimum isolation voltage of 4242VDC and a minimum operating temperature of 0°C. It can operate in temperatures up to 70°C and has a typical hold-up time of 10ms at 115VAC.
Tumbler Technologies + Trumpower TPA150-D21 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|8A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2(rms)@90VAC|1(rms)@264VACA |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV|120mV |
| Typical Hold-Up Time | 10(Max)@115VACms |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Tumbler Technologies + Trumpower TPA150-D21 to view detailed technical specifications.
No datasheet is available for this part.