The TPA150-D25 is a dual-output regulated AC/DC power adapter with a maximum output power of 150W. It features two fixed output voltages of 5V and 19V, with maximum output currents of 15A and 5A, respectively. The adapter operates within an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4242VDC. It is designed to maintain an efficiency of at least 80% and has a maximum operating temperature of 70°C. The TPA150-D25 is a desktop adapter with an IEC 320-C14 input connector and DIN male output connectors, and it does not have a power indicator. It provides protection against overload, overvoltage, and short circuit conditions.
Tumbler Technologies + Trumpower TPA150-D25 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|19V |
| Maximum Output Current | 15|5A |
| Maximum Output Power | 150W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2(rms)@90VAC|1(rms)@264VACA |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV|190mV |
| Typical Hold-Up Time | 10(Max)@115VACms |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Tumbler Technologies + Trumpower TPA150-D25 to view detailed technical specifications.
No datasheet is available for this part.