
The Turck BC10-QF5.5-AP6X2 level sensor operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 10V and 30V. It features an IP67 rating for protection against solid particles and water. The sensor has a depth of 5.5mm, length of 50.3mm, and width of 20.3mm, with a cable termination. It is not SVHC compliant.
Turck BC10-QF5.5-AP6X2 technical specifications.
| Depth | 5.5mm |
| Length | 50.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC10-QF5.5-AP6X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
