20 mm Capacitive Proximity Sensor, NO/NC (SPDT), 200 mA, 1/2-14 NPT, IP67
Turck BC20-CP40-VN4X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Turck BC20-CP40-VN4X2 to view detailed technical specifications.
No datasheet is available for this part.