Sign in to ask questions about the Turck BC3-S12-AP6X-0.2M-RS4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BC3-S12-AP6X-0.2M-RS4T technical specifications.
| Length | 62.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Turck BC3-S12-AP6X-0.2M-RS4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.