Sign in to ask questions about the Turck BC5-Q08-AP6X2-V1131/S250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BC5-Q08-AP6X2-V1131/S250 technical specifications.
| Depth | 8mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC5-Q08-AP6X2-V1131/S250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
