Turck BC5-S18-Y1X technical specifications.
| Length | 72.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BC5-S18-Y1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.