Proximity Sensor Inductive 2mm 10V to 65VDC 3-Pin
Checking distributor stock and pricing after the page loads.
Turck Bi 2-S12-AD4X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 65V |
| DC Supply Voltage | 10 to 65V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.