This inductive proximity sensor has a sensing distance range of 2 to 7 and outputs an NPN signal. It operates within a temperature range of -25 to 70 degrees Celsius and requires a supply voltage of 10 to 30V. The sensor has a response frequency of 2000 and is available in a barrel body style with wire terminals.
Turck Bi 2-S12-AN7X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.