Proximity Sensor Inductive PNP 3mm 10V to 30VDC 3-Pin
Turck Bi 3U-S12-AP6X technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 3000Hz |
| Hysteresis | 3% to 15% |
| Body Material | Plastic |
| Body Style | Barrel |
| Terminal Type | Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.