Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BI1-EG05-AN6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI1-EG05-AN6X technical specifications.
| Package/Case | 100 |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI1-EG05-AN6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
