
The Turck BI1-EG05-AN6X-V1331 is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor has an RMS current rating of 100mA and is compliant with IP67 ratings. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Turck BI1-EG05-AN6X-V1331 technical specifications.
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
No datasheet is available for this part.