
This Turck sensor is designed for flush mounting and operates within a temperature range of -25°C to 70°C. It can handle a maximum supply voltage of 30V DC and a minimum of 10V DC. The sensor has a maximum RMS current rating of 100mA and is rated for IP67. It is 30mm in length and has a cable termination.
Checking distributor stock and pricing after the page loads.
Turck BI1-EG05-AP6X technical specifications.
| Package/Case | 100 |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
