
This flush mount sensor operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 10V and 30V DC. The device is compliant with RoHS regulations and has an RMS current rating of 100mA. It features an IP65 and IP67 rating for protection against solid particles and water ingress, respectively. The sensor has a length of 42.5mm and is designed for use with a wire or connector termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Turck BI1-EG05-AP6X-V1331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI1-EG05-AP6X-V1331 technical specifications.
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Turck BI1-EG05-AP6X-V1331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
