Sensor, Inductive; M8 x 1; 10 to 30 VDC; 100 mA (Max.) (Operating);
Turck BI1-EH04-AN6X-V1331 technical specifications.
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
No datasheet is available for this part.