
This NPN output sensor is rated for operation at up to 30V and can sense distances of up to 10mm. It features a flush, panel mount design and is constructed to meet IP67 ratings. The sensor operates within a temperature range of 70°C, making it suitable for use in a variety of environments.
Turck BI10-G30-AN6X technical specifications.
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 70°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Sensing Distance | 10mm |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI10-G30-AN6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
