Checking distributor stock and pricing after the page loads.
Turck BI10-M30-Y1X-H1141 technical specifications.
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.