
Sensor, Proximity; Inductive Sensing Mode; 15 mm; 10 to 65 VDC; lt lt===200 mA;
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded, Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
