
Sensor, Eurofast, Embeddable, Uprox, 3 Wire, DC, PNP, 15MM
Turck BI15U-CP40-AP6X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.