The Turck Bi15U-Q20-AP6X2-H1141 is a flush mount PNP switch with a switching current of 200mA and an operating supply voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is rated for IP67 and has dimensions of 20mm in depth, 42mm in length, and 40mm in width.
Turck Bi15U-Q20-AP6X2-H1141 technical specifications.
| Depth | 20mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.