This Turck sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It measures 87.4mm in length and 48mm in width, with a depth of 58mm. The sensor is designed for flush mounting with flanges and is rated for IP67. It operates at a supply voltage of 250V and has an output of NO.
Turck BI2-CRS524-ADZ30X2-B1131/S34 technical specifications.
| Depth | 58mm |
| Frequency | 30Hz |
| Length | 87.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges, Flush |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-CRS524-ADZ30X2-B1131/S34 to view detailed technical specifications.
No datasheet is available for this part.
