Turck BI2-EG08-AN6X-H1341 technical specifications.
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI2-EG08-AN6X-H1341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
