The Turck BI2-M12-VP6X 6M is an inductive proximity sensor module with a sensing distance range of 2 to 7 meters. It features a PNP output type and operates within a DC supply voltage range of 10 to 30 volts. The module is designed to function within a temperature range of -25 to 70 degrees Celsius. It has a 4-pin configuration and is classified as a module with an inductive type.
Turck BI2-M12-VP6X 6M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck BI2-M12-VP6X 6M to view detailed technical specifications.
No datasheet is available for this part.