
Sensor, Proximity, 47mm, Inductive, 25mm Range, 10-65VDC, 7/8-16, M4590200
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 65V |
| Ratings | IP67 |
| RoHS | Not Compliant |