The BI3-Q06-AP6X2 is a flush mount sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a depth of 6mm and a width of 17.3mm, with a length of 27.8mm. The sensor is rated for operation at up to 30V and meets the IP67 rating for environmental sealing. It is designed for use with a cable termination.
Sign in to ask questions about the Turck BI3-Q06-AP6X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI3-Q06-AP6X2 technical specifications.
| Depth | 6mm |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Termination | Cable |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI3-Q06-AP6X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.