Sign in to ask questions about the Turck BI30U-CK40-AP6X2-H1141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI30U-CK40-AP6X2-H1141 technical specifications.
| Depth | 40mm |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI30U-CK40-AP6X2-H1141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
