
The Turck BI30U-CP40-AP6X2 is a 40mm inductive proximity sensor with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It operates within a supply voltage range of 10V to 30V and has a switching current of 200mA. The sensor is rated for IP68 and has a flush mount type. It is not Reach SVHC compliant.
Sign in to ask questions about the Turck BI30U-CP40-AP6X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Turck BI30U-CP40-AP6X2 technical specifications.
| Depth | 40mm |
| Length | 114mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| Termination | WIRE/CONNECTOR |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Turck BI30U-CP40-AP6X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
